



1020110000 | |
|---|---|
DigiKey Part Number | 281-4231-ND |
Manufacturer | |
Manufacturer Product Number | 1020110000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,64300 € | 16,43 € |
| 25 | 1,43360 € | 35,84 € |
| 50 | 1,30020 € | 65,01 € |
| 100 | 1,18850 € | 118,85 € |
| 300 | 1,05140 € | 315,42 € |
| 500 | 1,00208 € | 501,04 € |
| 1.000 | 0,94735 € | 947,35 € |
| 5.000 | 0,86172 € | 4.308,60 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |












