
1019000000 | |
|---|---|
DigiKey Part Number | 1019000000-ND |
Manufacturer | |
Manufacturer Product Number | 1019000000 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 12.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1019000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Special, Hybrid | |
Current - IEC | 76 A | |
Voltage - IEC | 400 V | |
Current - UL | 65 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.362" (60.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 8,02600 € | 80,26 € |
| 25 | 7,11560 € | 177,89 € |
| 50 | 6,56700 € | 328,35 € |
| 100 | 6,12430 € | 612,43 € |
| 250 | 5,67488 € | 1.418,72 € |
| 500 | 5,41816 € | 2.709,08 € |
| 1.000 | 5,21808 € | 5.218,08 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |


















