1016340000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1016340000
1016340000
1016340000

1016340000

DigiKey Part Number
281-8751-ND
Manufacturer
Manufacturer Product Number
1016340000
Description
TERM BLOCK PLUG 2POS 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
20.5A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Ejector Latches, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.594" (15.09mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,86700 €18,67 €
251,63000 €40,75 €
501,48020 €74,01 €
1001,35510 €135,51 €
2501,22416 €306,04 €
5001,14748 €573,74 €
1.0001,08672 €1.086,72 €
5.0000,99191 €4.959,55 €
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €