
1015900000 | |
|---|---|
DigiKey Part Number | 1015900000-ND |
Manufacturer | |
Manufacturer Product Number | 1015900000 |
Description | CONN TERM BLK DISCONN 14-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.4mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 10 | 14,55000 € | 145,50 € |
| 25 | 13,01560 € | 325,39 € |
| 50 | 12,10520 € | 605,26 € |
| 100 | 11,37800 € | 1.137,80 € |
| 250 | 10,64656 € | 2.661,64 € |
| 500 | 10,23178 € | 5.115,89 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,16890 € |














