1015800000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 26
Unit Price: 20,31000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: 7,53000 €
Datasheet
1015800000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015800000

DigiKey Part Number
1015800000-ND
Manufacturer
Manufacturer Product Number
1015800000
Description
CONN TERM BLK DISCONN 14-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Beige 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Lever
Number of Positions
4
Number of Levels
2
Terminal - Width
6.4mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2513,60840 €340,21 €
Manufacturers Standard Package
Unit Price without VAT:13,60840 €
Unit Price with VAT:16,19400 €