Similar

1015790000 | |
|---|---|
DigiKey Part Number | 1015790000-ND |
Manufacturer | |
Manufacturer Product Number | 1015790000 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.559" (14.20mm) |
Current - IEC 18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1017930000 | Weidmüller | 43 | 1017930000-ND | 9,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 6,43417 € | 231,63 € |
| Unit Price without VAT: | 6,43417 € |
|---|---|
| Unit Price with VAT: | 7,65666 € |



