
1012370000 | |
---|---|
DigiKey Part Number | 1012370000-ND |
Manufacturer | |
Manufacturer Product Number | 1012370000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Brackets | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,02000 € | 40,02 € |
10 | 34,00900 € | 340,09 € |
25 | 31,88080 € | 797,02 € |
50 | 30,36020 € | 1.518,01 € |
100 | 28,91260 € | 2.891,26 € |
250 | 27,11720 € | 6.779,30 € |
Unit Price without VAT: | 40,02000 € |
---|---|
Unit Price with VAT: | 47,62380 € |