Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1011990500 | |
|---|---|
DigiKey Part Number | 281-6920-ND |
Manufacturer | |
Manufacturer Product Number | 1011990500 |
Description | CBL 5POS RCPT TO PLUG RA 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1108890500 | Weidmüller | 0 | 1108890500-ND | 23,87000 € | Parametric Equivalent |
| 1925360500 | Weidmüller | 1 | 281-7248-ND | 23,26000 € | Parametric Equivalent |
| 9457270500 | Weidmüller | 1 | 281-7442-ND | 24,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 30,16650 € |



