
1010980000 | |
|---|---|
DigiKey Part Number | 1010980000-ND |
Manufacturer | |
Manufacturer Product Number | 1010980000 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 9.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 1010980000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.9mm | |
Termination Style | Special, Hybrid | |
Current - IEC | 57 A | |
Voltage - IEC | 400 V | |
Current - UL | 60 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.362" (60.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 5,72600 € | 57,26 € |
| 25 | 5,05320 € | 126,33 € |
| 50 | 4,64320 € | 232,16 € |
| 100 | 4,30980 € | 430,98 € |
| 250 | 3,96936 € | 992,34 € |
| 500 | 3,77390 € | 1.886,95 € |
| 1.000 | 3,62108 € | 3.621,08 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |











