MFR Recommended

1009910000 | |
|---|---|
DigiKey Part Number | 281-1009910000-ND |
Manufacturer | |
Manufacturer Product Number | 1009910000 |
Description | VGM63-SS 68 KB 34-44 |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M63 Silver |
Datasheet | Datasheet |
Category | Thread Size M63 |
Manufacturer Weidmüller | Thread Length 0.551" (14.00mm) |
Packaging Box | Material Stainless Steel |
Part Status Obsolete | Color Silver |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.339" (34.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.732" (44.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1772270000 | Weidmüller | 4 | 1772270000-ND | 103,05000 € | MFR Recommended |


