
1007060000 | |
|---|---|
DigiKey Part Number | 281-1007060000-ND |
Manufacturer | |
Manufacturer Product Number | 1007060000 |
Description | SAISW-5/9-(KV) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Copper Zinc |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |

