
1003470000 | |
|---|---|
DigiKey Part Number | 281-1003470000-ND |
Manufacturer | |
Manufacturer Product Number | 1003470000 |
Description | HDC 24B XXL MOUNT FRAME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Non-Gendered Heavy Duty Mounting Frame Size 8 Gray |
Datasheet | Datasheet |
Category | Gender Non-Gendered |
Manufacturer Weidmüller | Size 8 |
Series | Frame Type Mounting Frame |
Packaging Box | Material Aluminum, Die Cast |
Part Status Active | Color Gray |
Number of Modules 3 | Operating Temperature -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 38,37750 € |

