




1003160000 | |
|---|---|
DigiKey Part Number | 281-5413-ND |
Manufacturer | |
Manufacturer Product Number | 1003160000 |
Description | INSERT FEMALE 6POS CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 6 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Weidmüller | Voltage Rating 690V |
Series | Current Rating (Amps) 40A |
Packaging Bulk | Contact Type HD |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC), Glass Filled |
Gender Female | Contact Material Copper Alloy |
Number of Positions 6 | Contact Finish Silver |
Size HQ | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,93100 € | 39,31 € |
| 25 | 3,68400 € | 92,10 € |
| 50 | 3,50820 € | 175,41 € |
| 100 | 3,34070 € | 334,07 € |
| 250 | 3,13156 € | 782,89 € |
| 500 | 2,98214 € | 1.491,07 € |
| 1.000 | 2,83992 € | 2.839,92 € |
| 2.500 | 2,66233 € | 6.655,82 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |















