


1003070000 | |
|---|---|
DigiKey Part Number | 1003070000-ND |
Manufacturer | |
Manufacturer Product Number | 1003070000 |
Description | CONN HOOD TOP ENTRY SZHQ PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 HQ IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HQ | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 1.890" L x 1.130" W x 2.126" H (48.00mm x 28.70mm x 54.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47400 € | 44,74 € |
| 25 | 4,19360 € | 104,84 € |
| 50 | 3,99300 € | 199,65 € |
| 100 | 3,80240 € | 380,24 € |
| 250 | 3,56444 € | 891,11 € |
| 500 | 3,39440 € | 1.697,20 € |
| 1.000 | 3,23249 € | 3.232,49 € |
| 2.500 | 3,03038 € | 7.575,95 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

















