
0648001520 | |
|---|---|
DigiKey Part Number | 0648001520-ND |
Manufacturer | |
Manufacturer Product Number | 0648001520 |
Description | WIRE MARKR SLIP-ON 4X3MM YLW/BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.16" W x 0.12" L (4.0mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Manufacturer Weidmüller | Legend 6 |
Series | Color Yellow, Black |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.16" W x 0.12" L (4.0mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,08085 € | 16,17 € |
| Unit Price without VAT: | 0,08085 € |
|---|---|
| Unit Price with VAT: | 0,09621 € |

