0638120000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638120000

DigiKey Part Number
0638120000-ND
Manufacturer
Manufacturer Product Number
0638120000
Description
TERM BLK 2POS BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Beige Bus Bar - Terminals 54.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Bus Bar - Terminals
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
54.0mm
Termination Style
Bolt and Nut
Current - IEC
415 A
Voltage - IEC
1 kV
Current - UL
380 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
500MCM (kcmil)-300 MCM (kcmil)
Wire Gauge or Range - mm²
10-240mm²
Features
-
Housing Color
Beige
Length
4.803" (122.00mm)
Height (Max)
2.382" (60.50mm)
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,08000 €84,08 €
1062,66700 €626,67 €
2557,44840 €1.436,21 €
5054,44000 €2.722,00 €
10052,08170 €5.208,17 €
Unit Price without VAT:84,08000 €
Unit Price with VAT:100,05520 €