
0637420000 | |
|---|---|
DigiKey Part Number | 0637420000-ND |
Manufacturer | |
Manufacturer Product Number | 0637420000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 32.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 0637420000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Terminals | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 150 A | |
Voltage - IEC | 1 kV | |
Current - UL | 200 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 3/0-6 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.150" (80.00mm) | |
Height (Max) | 2.087" (53.00mm) | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 € | 24,40 € |
| 10 | 17,53200 € | 175,32 € |
| 25 | 15,72640 € | 393,16 € |
| 50 | 14,65920 € | 732,96 € |
| 100 | 13,80880 € | 1.380,88 € |
| 250 | 12,95560 € | 3.238,90 € |
| 500 | 12,47260 € | 6.236,30 € |
| Unit Price without VAT: | 24,40000 € |
|---|---|
| Unit Price with VAT: | 29,03600 € |




