MFR Recommended

0597360000 | |
|---|---|
DigiKey Part Number | 0597360000-ND |
Manufacturer | |
Manufacturer Product Number | 0597360000 |
Description | TERM BLK 5POS TOP ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - TOP Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331140000 | Weidmüller | 35 | 1331140000-ND | 3,97000 € | MFR Recommended |
| 282851-5 | TE Connectivity AMP Connectors | 0 | A98101-ND | 3,10000 € | Similar |



