
0566000000 | |
|---|---|
DigiKey Part Number | 281-4184-ND |
Manufacturer | |
Manufacturer Product Number | 0566000000 |
Description | H 16.0/28 6AWG INS GRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Green |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,24650 € | 24,65 € |
| 300 | 0,22803 € | 68,41 € |
| 500 | 0,21994 € | 109,97 € |
| 1.000 | 0,20943 € | 209,43 € |
| 2.500 | 0,19631 € | 490,78 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |









