
0565600000 | |
|---|---|
DigiKey Part Number | 281-4181-ND |
Manufacturer | |
Manufacturer Product Number | 0565600000 |
Description | H 1.5/24 16AWG INS RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,06160 € | 6,16 € |
| 250 | 0,05776 € | 14,44 € |
| 500 | 0,05498 € | 27,49 € |
| 1.000 | 0,05236 € | 52,36 € |
| 2.500 | 0,04907 € | 122,68 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










