0545300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545300000

DigiKey Part Number
281-4178-ND
Manufacturer
Manufacturer Product Number
0545300000
Description
JUMPER TERM BLK 58POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
58 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
58
Pitch
0.315" (8.00mm)
Style
Flat Pins
For Use With/Related Products
Din Rail Terminal Blocks
Contact Material
Copper
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,72000 €16,72 €
1014,21000 €142,10 €
2513,31960 €332,99 €
5012,68380 €634,19 €
10012,07870 €1.207,87 €
25011,32316 €2.830,79 €
50010,78332 €5.391,66 €
Manufacturers Standard Package
Unit Price without VAT:16,72000 €
Unit Price with VAT:19,89680 €