
0523060041 | |
|---|---|
DigiKey Part Number | 0523060041-ND |
Manufacturer | |
Manufacturer Product Number | 0523060041 |
Description | DEKAFIX FWZ 5 MARKED 41-50 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 41 through 50 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,50500 € | 35,05 € |
| 25 | 3,28480 € | 82,12 € |
| 50 | 3,12780 € | 156,39 € |
| 100 | 2,97850 € | 297,85 € |
| 250 | 2,79196 € | 697,99 € |
| 500 | 2,65874 € | 1.329,37 € |
| 1.000 | 2,53194 € | 2.531,94 € |
| 2.500 | 2,37358 € | 5.933,95 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |




