
0523060011 | |
|---|---|
DigiKey Part Number | 0523060011-ND |
Manufacturer | |
Manufacturer Product Number | 0523060011 |
Description | DEKAFIX FWZ 5 MARKED 11-20 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,04200 € | 30,42 € |
| 25 | 2,85080 € | 71,27 € |
| 50 | 2,71460 € | 135,73 € |
| 100 | 2,58510 € | 258,51 € |
| 250 | 2,42316 € | 605,79 € |
| 500 | 2,30754 € | 1.153,77 € |
| 1.000 | 2,19745 € | 2.197,45 € |
| 2.500 | 2,06002 € | 5.150,05 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |





