514570000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0514570000

DigiKey Part Number
281-4172-ND
Manufacturer
Manufacturer Product Number
0514570000
Description
DIN RAIL 35MMX7MM SLOT 78" STL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,13000 €12,13 €
510,51800 €52,59 €
109,94100 €99,41 €
259,27200 €231,80 €
508,82680 €441,34 €
1008,42820 €842,82 €
2507,96408 €1.991,02 €
5007,65490 €3.827,45 €
1.0007,37748 €7.377,48 €
Unit Price without VAT:12,13000 €
Unit Price with VAT:14,43470 €