



0499560000 | |
|---|---|
DigiKey Part Number | 281-5397-ND |
Manufacturer | |
Manufacturer Product Number | 0499560000 |
Description | CONN TERM BLK FEEDTHRU BGE 1=10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Beige |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.1mm | Stripping Length 10mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,56000 € | 62,56 € |
| 10 | 46,14700 € | 461,47 € |
| 30 | 41,40833 € | 1.242,25 € |
| 50 | 39,72700 € | 1.986,35 € |
| 100 | 37,87410 € | 3.787,41 € |
| Unit Price without VAT: | 62,56000 € |
|---|---|
| Unit Price with VAT: | 74,44640 € |

