Direct

0497600000 | |
|---|---|
DigiKey Part Number | 0497600000-ND |
Manufacturer | |
Manufacturer Product Number | 0497600000 |
Description | CABLE GLAND 33-35MM PG36 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Datasheet | Datasheet |
Category | Thread Size PG36 |
Manufacturer Weidmüller | Thread Length 0.354" (9.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Cable Gland | Operating Temperature -20°C ~ 60°C |
Outside Cable Diameter (Min) 1.299" (33.00mm) | Base Product Number |
Outside Cable Diameter (Max) 1.378" (35.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940126441 | Weidmüller | 0 | 281-7940126441-ND | 19,71300 € | Direct |

