Similar

0490860000 | |
|---|---|
DigiKey Part Number | 0490860000-ND |
Manufacturer | |
Manufacturer Product Number | 0490860000 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Category | Current 8 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Quick Connect, Disconnect |
Number of Levels 1 | Color Orange |
Positions Per Level 2 | Operating Temperature -20°C ~ 100°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Brass - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9500410000 | Weidmüller | 0 | 9500410000-ND | 0,84510 € | Similar |


