
0471780000 | |
|---|---|
DigiKey Part Number | 0471780000-ND |
Manufacturer | |
Manufacturer Product Number | 0471780000 |
Description | TERM BLK 2POS BLUE |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 6.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Bus Bar - Side | Housing Color Blue |
Mounting Type DIN Rail | Length 1.732" (44.00mm) |
Number of Positions 2 | Height (Max) 1.772" (45.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Special, Hybrid | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 100°C |

