
0468760101 | |
|---|---|
DigiKey Part Number | 0468760101-ND |
Manufacturer | |
Manufacturer Product Number | 0468760101 |
Description | DEKAFIX FS 6 MKD 101-150 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 101 through 150 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,25600 € | 81,40 € |
| 50 | 3,10060 € | 155,03 € |
| 100 | 2,95240 € | 295,24 € |
| 250 | 2,76752 € | 691,88 € |
| 500 | 2,63548 € | 1.317,74 € |
| 1.000 | 2,50978 € | 2.509,78 € |
| 2.500 | 2,35280 € | 5.882,00 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


