
0468160001 | |
|---|---|
DigiKey Part Number | 0468160001-ND |
Manufacturer | |
Manufacturer Product Number | 0468160001 |
Description | DEKAFIX FW 6.5 MARKED 1-50 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | 0.256" (6.50mm) | |
For Use With/Related Products | SAK and W Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40500 € | 34,05 € |
| 25 | 3,19120 € | 79,78 € |
| 50 | 3,03880 € | 151,94 € |
| 100 | 2,89370 € | 289,37 € |
| 250 | 2,71248 € | 678,12 € |
| 500 | 2,58304 € | 1.291,52 € |
| 1.000 | 2,45983 € | 2.459,83 € |
| 2.500 | 2,30599 € | 5.764,98 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |



