
0461300000 | |
|---|---|
DigiKey Part Number | 281-4154-ND |
Manufacturer | |
Manufacturer Product Number | 0461300000 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 0461300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SAK and W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74500 € | 17,45 € |
| 25 | 1,63520 € | 40,88 € |
| 50 | 1,55700 € | 77,85 € |
| 100 | 1,48260 € | 148,26 € |
| 250 | 1,38972 € | 347,43 € |
| 500 | 1,32338 € | 661,69 € |
| 1.000 | 1,26022 € | 1.260,22 € |
| 2.500 | 1,18137 € | 2.953,43 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |













