
0461200000 | |
|---|---|
DigiKey Part Number | 281-5390-ND |
Manufacturer | |
Manufacturer Product Number | 0461200000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 0461200000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SAK and W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,27640 € | 31,91 € |
| 50 | 1,21560 € | 60,78 € |
| 100 | 1,15740 € | 115,74 € |
| 250 | 1,08496 € | 271,24 € |
| 500 | 1,03314 € | 516,57 € |
| 1.000 | 0,98383 € | 983,83 € |
| 2.500 | 0,92226 € | 2.305,65 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |












