
0460660021 | |
|---|---|
DigiKey Part Number | 0460660021-ND |
Manufacturer | |
Manufacturer Product Number | 0460660021 |
Description | DEKAFIX FSZ 5 MARKED 21-30 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 21 through 30 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 3,00400 € | 30,04 € |
| 25 | 2,81520 € | 70,38 € |
| 50 | 2,68100 € | 134,05 € |
| 100 | 2,55280 € | 255,28 € |
| 250 | 2,39304 € | 598,26 € |
| 500 | 2,27884 € | 1.139,42 € |
| 1.000 | 2,17013 € | 2.170,13 € |
| 2.500 | 2,03439 € | 5.085,98 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |



