



0457300000 | |
|---|---|
DigiKey Part Number | 281-5386-ND |
Manufacturer | |
Manufacturer Product Number | 0457300000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 4 |
Series | Pitch 0.236" (6.00mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,81300 € | 68,13 € |
| 25 | 6,38600 € | 159,65 € |
| 50 | 6,08080 € | 304,04 € |
| 100 | 5,79060 € | 579,06 € |
| 250 | 5,42824 € | 1.357,06 € |
| 500 | 5,16936 € | 2.584,68 € |
| 1.000 | 4,92288 € | 4.922,88 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

