
0457200000 | |
|---|---|
DigiKey Part Number | 0457200000-ND |
Manufacturer | |
Manufacturer Product Number | 0457200000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 3 |
Series | Pitch 0.236" (6.00mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,41200 € | 54,12 € |
| 25 | 5,07240 € | 126,81 € |
| 50 | 4,83000 € | 241,50 € |
| 100 | 4,59940 € | 459,94 € |
| 250 | 4,31148 € | 1.077,87 € |
| 500 | 4,10582 € | 2.052,91 € |
| 1.000 | 3,91002 € | 3.910,02 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

