
0430600000 | |
|---|---|
DigiKey Part Number | 281-4139-ND |
Manufacturer | |
Manufacturer Product Number | 0430600000 |
Description | FUSE CART 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Light Gray | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 5 | 3,52600 € | 17,63 € |
| 10 | 3,25300 € | 32,53 € |
| 50 | 2,69820 € | 134,91 € |
| 100 | 2,48860 € | 248,86 € |
| 250 | 2,23508 € | 558,77 € |
| 500 | 2,05954 € | 1.029,77 € |
| 1.000 | 1,89675 € | 1.896,75 € |
| 5.000 | 1,72038 € | 8.601,90 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |








