



0396660000 | |
|---|---|
DigiKey Part Number | 281-5377-ND |
Manufacturer | |
Manufacturer Product Number | 0396660000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 380V |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Diode |
Type Feed Through | Color Beige |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,84000 € | 17,84 € |
| 10 | 12,74900 € | 127,49 € |
| 25 | 11,38080 € | 284,52 € |
| 50 | 10,56620 € | 528,31 € |
| 100 | 9,91370 € | 991,37 € |
| 250 | 9,25628 € | 2.314,07 € |
| 500 | 8,88288 € | 4.441,44 € |
| Unit Price without VAT: | 17,84000 € |
|---|---|
| Unit Price with VAT: | 21,22960 € |

