
0340560000 | |
|---|---|
DigiKey Part Number | 281-4110-ND |
Manufacturer | |
Manufacturer Product Number | 0340560000 |
Description | CONN TERM BLK END PLATE RAIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For SAK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0340560000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SAK Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,77640 € | 19,41 € |
| 50 | 0,73900 € | 36,95 € |
| 100 | 0,70370 € | 70,37 € |
| 250 | 0,65960 € | 164,90 € |
| 500 | 0,62808 € | 314,04 € |
| 1.000 | 0,59809 € | 598,09 € |
| 2.500 | 0,56065 € | 1.401,62 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



