
0338600000 | |
|---|---|
DigiKey Part Number | 0338600000-ND |
Manufacturer | |
Manufacturer Product Number | 0338600000 |
Description | QL 10 FOR SAK 35 10 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 10 |
Series | Style Connection Sleeve |
Packaging Bulk | For Use With/Related Products SAK Series |
Part Status Active | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 20 | 6,23850 € | 124,77 € |
| 40 | 5,94050 € | 237,62 € |
| 60 | 5,77283 € | 346,37 € |
| 100 | 5,56850 € | 556,85 € |
| 260 | 5,20558 € | 1.353,45 € |
| 500 | 4,97104 € | 2.485,52 € |
| 1.000 | 4,73400 € | 4.734,00 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

