
0336500000 | |
|---|---|
DigiKey Part Number | 281-4101-ND |
Manufacturer | |
Manufacturer Product Number | 0336500000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 3 |
Series | Pitch 0.240" (6.10mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,37500 € | 33,75 € |
| 25 | 3,16320 € | 79,08 € |
| 50 | 3,01220 € | 150,61 € |
| 100 | 2,86830 € | 286,83 € |
| 250 | 2,68872 € | 672,18 € |
| 500 | 2,56046 € | 1.280,23 € |
| 1.000 | 2,43831 € | 2.438,31 € |
| 2.500 | 2,28582 € | 5.714,55 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |







