330800000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0330800000

DigiKey Part Number
281-4099-ND
Manufacturer
Manufacturer Product Number
0330800000
Description
DIN RAIL 35MMX7MM UNSLOT 78" ALU
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Aluminum 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Aluminum
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,32000 €39,32 €
534,55400 €172,77 €
1032,85300 €328,53 €
2530,87280 €771,82 €
5029,55520 €1.477,76 €
10028,37380 €2.837,38 €
25026,99672 €6.749,18 €
Unit Price without VAT:39,32000 €
Unit Price with VAT:46,79080 €