
0300770000 | |
|---|---|
DigiKey Part Number | 0300770000-ND |
Manufacturer | |
Manufacturer Product Number | 0300770000 |
Description | TERM BLOCK 1POS 90DEG PCB |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 90° Angle with Panel Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Color Blue |
Part Status Obsolete | Operating Temperature -60°C ~ 130°C |
Number of Levels 1 | Housing Material Gemin (Thermosetting Plastic) |
Positions Per Level 1 | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Mating Orientation 90° Angle with Panel | Screw Thread M2.5 |
Current 20 A |

