0186100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0282600000

DigiKey Part Number
281-4077-ND
Manufacturer
Manufacturer Product Number
0282600000
Description
CONN FERRULE 20AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
6.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825.697
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01960 €0,49 €
500,01880 €0,94 €
1000,01800 €1,80 €
2500,01684 €4,21 €
5000,01600 €8,00 €
1.0000,01524 €15,24 €
2.5000,01428 €35,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €