0265800000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0265800000
0265800000
0265800000

0265800000

DigiKey Part Number
281-5348-ND
Manufacturer
Manufacturer Product Number
0265800000
Description
FUSE CERAMIC 1A 250VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
3.5
Approval Agency
-
Operating Temperature
-
Color
Light Gray
Size / Dimension
0.197" Dia x 0.984" L (5.00mm x 25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,66000 €11,66 €
108,28700 €82,87 €
257,35080 €183,77 €
506,78720 €339,36 €
1006,33230 €633,23 €
2505,87080 €1.467,70 €
5005,60730 €2.803,65 €
1.0005,40196 €5.401,96 €
Manufacturers Standard Package
Unit Price without VAT:11,66000 €
Unit Price with VAT:13,87540 €