



0249000000 | |
|---|---|
DigiKey Part Number | 281-5347-ND |
Manufacturer | |
Manufacturer Product Number | 0249000000 |
Description | JUMPER TERM BLK SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Style Connection Sleeve |
Series | For Use With/Related Products SAK and W Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,65480 € | 16,37 € |
| 50 | 0,62340 € | 31,17 € |
| 100 | 0,59360 € | 59,36 € |
| 300 | 0,54927 € | 164,78 € |
| 500 | 0,52980 € | 264,90 € |
| 1.000 | 0,50450 € | 504,50 € |
| 2.500 | 0,47292 € | 1.182,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

