
0198220000 | |
|---|---|
DigiKey Part Number | 0198220000-ND |
Manufacturer | |
Manufacturer Product Number | 0198220000 |
Description | SAKT E/35 KRG 80-120VAC |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Yellow 8-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 27 A |
Series | Voltage - IEC 120V |
Packaging Bulk | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-10mm² |
Type Ground, Earth | Color Yellow |
Number of Positions 4 | Material - Insulation Gemin (Thermosetting Plastic) |
Number of Levels 1 | Material Flammability Rating UL94 5VA, UL94 V-0 |
Terminal - Width 16.0mm | Stripping Length 12mm |

