
0192800000 | |
|---|---|
DigiKey Part Number | 0192800000-ND |
Manufacturer | |
Manufacturer Product Number | 0192800000 |
Description | FUSE 5X25MM 4A 250V FST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 6,09400 € | 60,94 € |
| 25 | 5,38240 € | 134,56 € |
| 50 | 4,95080 € | 247,54 € |
| 100 | 4,60020 € | 460,02 € |
| 250 | 4,24252 € | 1.060,63 € |
| 500 | 4,03744 € | 2.018,72 € |
| 1.000 | 3,87721 € | 3.877,21 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |









