169300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0169300000

DigiKey Part Number
281-5794-ND
Manufacturer
Manufacturer Product Number
0169300000
Description
DIN RAIL 32MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Aluminum 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
G Section
Slotted/Unslotted
Unslotted
Size
1.260" W x 0.591" H (32.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.059" (1.50mm)
Material
Aluminum
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,98000 €44,98 €
539,58600 €197,93 €
1037,66300 €376,63 €
2535,42240 €885,56 €
5033,93140 €1.696,57 €
10032,59470 €3.259,47 €
25031,03624 €7.759,06 €
Unit Price without VAT:44,98000 €
Unit Price with VAT:53,52620 €