
0167000000 | |
|---|---|
DigiKey Part Number | 0167000000-ND |
Manufacturer | |
Manufacturer Product Number | 0167000000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 3 |
Series | Pitch 0.551" (14.00mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,26800 € | 66,34 € |
| Unit Price without VAT: | 13,26800 € |
|---|---|
| Unit Price with VAT: | 15,78892 € |

