0128320000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 99
Unit Price: 5,41000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,11030 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 335
Unit Price: 9,27000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 72
Unit Price: 9,31000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 10-26 AWG
0128320000
0128320000

0128320000

DigiKey Part Number
281-3109-ND
Manufacturer
Manufacturer Product Number
0128320000
Description
CONN TERM BLK FEED THRU 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
2
Color
Yellow
Number of Levels
1
Material - Insulation
Gemin (Thermosetting Plastic)
Terminal - Width
6.5mm
Material Flammability Rating
UL94 5VA
Termination Style
Screw
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0128360000Weidmüller99281-4037-ND5,41000 €Parametric Equivalent
0128380000Weidmüller00128380000-ND3,11030 €Parametric Equivalent
0443660000Weidmüller335281-2904-ND9,27000 €Parametric Equivalent
0443680000Weidmüller72281-4145-ND9,31000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes